- Home
- Embedded Storage
- Industrial SSD
- TRANSCEND Industrial SSD
M2 128GB MTE550T
Supplier:
TRANSCEND
Matchcode:
TS128GMTE550T BICS3
Rutronik No.:
DISCAR6003
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
128G GB
- Flash
-
TLC
- Temp.max.
-
70°C °C
- Temp.min.
-
0°C °C
- Formfactor
-
2280
- Interface
-
PCIE3.0 X4
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
M2 128GB MTE110S
Packaging:
INDIVIDUAL
M2 128GB MTE662P
Packaging:
INDIVIDUAL
M2 128GB GMTS950T
Packaging:
INDIVIDUAL
M2 128GB GMTS930T
Packaging:
INDIVIDUAL
M2 128GB GMTS952T
Packaging:
INDIVIDUAL
M2 128GB
Packaging:
INDIVIDUAL
M2 128GB MTE652T2
Packaging:
INDIVIDUAL
M2 128GB 2280 3D TLC
Packaging:
INDIVIDUAL
M2 128GB ST250-M280
Packaging:
INDIVIDUAL
M2 128GB E13T
Packaging:
INDIVIDUAL
Previous
Next