Cart

TS128GESD400K

TRANSCEND TS128GESD400K

image shown is a representation only

TRANSCEND

SSD 128GB USB 3.0
Supplier: Transcend
Matchcode: TS128GESD400K
Rutronik No.: DISCAR3512
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

SSD 128GB USB 3.0 Description

ESD400 Portable SSD

The Transcend ESD400 USB 3.0 Portable Solid State Drive is equipped with a next-generation SuperSpeed USB 3.0 connection interface that supports USB Attached SCSI Protocol (UASP) and a high storage capacity of up to 1TB. Thanks to its lightweight, compact design and solid state durability, the ESD400 portable SSD makes it easy to store, protect, carry and share all your digital files wherever you go.


Parameter

Capacity
128G Byte
Flash
MLC
Interface
USB 3.0
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?