Cart

TRS4A65F,S1Q(S

TOSHIBA

SiC-SCHOTTKY 4A 650V TO-220-2L
Supplier: Toshiba
Matchcode: TRS4A65F,S1Q(S
Rutronik No.: DSKY5188
Unit Pack: 50
MOQ: 500
package: TO-220-2L
Packaging: TUBE
On request
3.75 $
1,875.00 $

Parameter

V(RRM)
650 V
Configuration
CathoAnode
I(F)per diode
4 A
V(F)
1.6 V
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
39 A
Automotive
NO
Package
TO-220-2L
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?