Cart

TPD7104AF

TOSHIBA

HSS 510mOhm 18V PS-8 SMD
Supplier: Toshiba
Matchcode: TPD7104AF
Rutronik No.: ICIFP46288
Unit Pack: 1
MOQ: 1
package: PS-8
Packaging: REEL
In Stock
On request
On request

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PS-8
Channels
1
V(op,min)
-0,3 V
V(op,max)
18 V
I(lim,max)/Ch
0.005 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
OL Detection
NA Y/N/NA/NAN
V(in,max)
40 V
V(op,abs,max)
24 V
t(off)
480 µs
T(j,min)
-40 °C
OL Detec.ad ON
NA Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
Application
R,L,C load
t(on)
450 µs
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?