Cart

TPC8228-H,LQ(S

TOSHIBA TPC8228-H,LQ(S

image shown is a representation only

TOSHIBA

N-CH 60V 3,8A 38mOhm SOP-8
Supplier: Toshiba
Matchcode: TPC8228-H,LQ(S
Rutronik No.: TMOS2664
Unit Pack: 2500
MOQ: 7500
package: SOP-8
Packaging: REEL
On request
0.1751 $
1,313.25 $

Prices

7,500 0.1751 $
15,000 0.1525 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
3.8 A
RDS(on)at 10V
38 mOhm
Package
SOP-8
Q(g)
11 nC
P(tot)
1.5 W
Logic level
YES
Automotive
NO
Technology
UMOSVI-H
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?