Cart

TLP7830(E(O

TOSHIBA TLP7830(E(O

image shown is a representation only

TOSHIBA

COUPLER DIGITAL ISO AMPLI 4 LSB
Supplier: Toshiba
Matchcode: TLP7830(E(O
Rutronik No.: IRCOUP2419
Unit Pack: 85
MOQ: 375
package: SMD
Packaging: TUBE
On request
3.04 $
1,292.00 $

Prices

375 3.14 $
425 3.04 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Forward volt.ty
5 V
min.oper.temp.
-55 °C
max.oper.temp.
125 °C
Turn-on time
0.002 ms
Turn-off time
0.002 ms
V(DRM)
0.0006 V
It(rms)
0.0046 A
VDE
N Y/N
Package1
SO8L
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?