- Channels
- 2
- Iso.voltage
- 5000 Vrms
- Package1
- DIP-8
- Package
- THT
- V(CEO)
- 300 V
- Packaging
- TUBE
- CTR at If
- 1 mA
- CTR at Vce
- 1 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 100 °C
- Rise time
- 0.040 ms
- Fall time
- 0.015 ms
- V(ECO)
- 0.3 V
- VDE
- N Y/N
- CTR min.
- 1000 %
- CTR max.
- 4000 %
- P(tot)max
- 70 mW
- Forward volt.ty
- 1.15 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
TLP627M(E(OCOUPLER DARL1,1000%1CH,5KV,300V
Part No.:
IRCOUP2995
package:
THT
Packaging:
TUBE
|
Unit Price
0,4303 $
|
Unit Pack
100
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |