TLP352(D4-TP1,F)
TLP352(D4-TP1,F)
Description:
COUPLER IGBT 2,5A DIP8 3750Vrms
Supplier:
TOSHIBA
Matchcode:
TLP352(D4-TP1,F)
Rutronik No.:
IRCOUP3394
Unit Pack:
1500
MOQ:
1500
package:
THT
Packaging:
REEL
- Channels
- 1
- Output current
- 2.5 A
- Iso.voltage
- 3750 Vrms
- Forward volt.ty
- 1.55 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 125 °C
- Rise time
- 0.015 µs
- Fall time
- 0.008 µs
- t(PLH)
- 0.13 µs
- t(PHL)
- 0.13 µs
- CMH min.
- 20000 V/µs
- CMH typ.
- 25000 V/µs
- VDE
- N Y/N
- Package1
- SDIP8
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 18 weeks