Cart

TLP260J(V4-TPL,PF)

TOSHIBA TLP260J(V4-TPL,PF)

image shown is a representation only

TOSHIBA

COUPTRIAC VDE NZC 600VSOP4 10mA
Supplier: Toshiba
Matchcode: TLP260J(V4-TPL,PF)
Rutronik No.: IRCOUP1908
Unit Pack: 3000
MOQ: 3000
package: SMD-4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/01/2016
0.3565 $
1,069.50 $

Prices

3,000 0.3565 $
9,000 0.2989 $
Obsolete article with this quantity is not orderable.

Parameter

Channels
1
Iso.voltage
3500 Vrms
P(tot)max
200 mW
Forward volt.ty
1.27 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
V(DRM)
600 V
Zero cross
N Y/N
Trigger current
10 mA
VDE
Y Y/N
Package1
MFSOP6
Automotive
NO
Package
SMD-4
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?