Cart

TLP2601(F)

TOSHIBA TLP2601(F)

image shown is a representation only

TOSHIBA

COUPLER Highspeed 10Mbps DIP-8
Supplier: Toshiba
Matchcode: TLP2601(F)
Rutronik No.: IRCOUP2556
Unit Pack: 50
MOQ: 1150
package: THT
Packaging: TUBE
On request
0.8184 $
941.16 $

Parameter

Channels
1
Speed
10 Mbps
Iso.voltage
2500 Vrms
P(tot)max
40 mW
Forward volt.ty
1.65 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
Rise time
30 ns
Fall time
30 ns
t(PLH)
60 ns
t(PHL)
60 ns
CMR typ.
1000 V/µs
Vcc typ.
7 V
VDE
N Y/N
Package1
DIP-8
Automotive
NO
Package
THT
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?