Cart

TLP250(F)

TOSHIBA TLP250(F)

image shown is a representation only

TOSHIBA

COUPLER IGBT 0,4A 2500VRMS DIP8
Supplier: Toshiba
Matchcode: TLP250(F)
Rutronik No.: IRCOUP2122
Unit Pack: 50
MOQ: 1100
package: DIP
Packaging: TUBE
On request
0.8757 $
963.27 $

Parameter

Channels
1
Output current
0.4 A
Iso.voltage
2500 Vrms
P(tot)max
40 mW
Forward volt.ty
1.60 V
min.oper.temp.
-20 °C
max.oper.temp.
85 °C
t(PLH)
0.25 µs
t(PHL)
0.25 µs
CMH min.
5000 V/µs
VDE
N Y/N
Package1
DIP-8
Automotive
NO
Package
DIP
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?