Cart

TLP176D(F)

TOSHIBA TLP176D(F)

image shown is a representation only

TOSHIBA

OPTOCOUPLER MOSFET 1FORMA SOP-4
Supplier: Toshiba
Matchcode: TLP176D(F)
Rutronik No.: IRCOUP2168
Unit Pack: 100
MOQ: 1200
package: SMD
Packaging: REEL
On request
0.8548 $
1,025.76 $

Parameter

Channels
1
Iso.voltage
1500 Vrms
P(tot)max
350 mW
min.oper.temp.
85 °C
max.oper.temp.
-40 °C
Turn-on time
7.5 ms
V(DRM)
350 V
It(rms)
0.120 A
VDE
N Y/N
Package1
SOP-4
Norm.open(A)
Y
Norm.close(B)
N
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Thailand
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?