Cart

TLP137(BV-TPL,F)

TOSHIBA TLP137(BV-TPL,F)

image shown is a representation only

TOSHIBA

COUPLER Base con R BV 200-1200%
Supplier: Toshiba
Matchcode: TLP137(BV-TPL,F)
Rutronik No.: IRCOUP1934
Unit Pack: 3000
MOQ: 6000
package: SMD
Packaging: REEL
On request
0.4865 $
2,919.00 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
MFSOP-6
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
1 mA
CTR at Vce
0.5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.008 ms
Fall time
0.008 ms
V(ECO)
0.3 V
VDE
N Y/N
CTR min.
200 %
CTR max.
1200 %
P(tot)max
200 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?