Cart

TLP126(TPR,F)

TOSHIBA TLP126(TPR,F)

image shown is a representation only

TOSHIBA

COUPLER AC 100-1200% 1mA 80V 1A
Supplier: Toshiba
Matchcode: TLP126(TPR,F)
Rutronik No.: IRCOUP2444
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
On request
0.3643 $
1,092.90 $

Prices

3,000 0.3643 $
6,000 0.3503 $
9,000 0.3447 $
12,000 0.3195 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
MFSOP-6
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
1 mA
CTR at Vce
1 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.008 ms
Fall time
0.008 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
100 %
CTR max.
1200 %
P(tot)max
200 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?