Cart

TL1WK-NT1,L

TOSHIBA

MIDPOWER LED LETERAS 5700K
Supplier: Toshiba
Matchcode: TL1WK-NT1,L
Rutronik No.: LED22839
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/15/2015
0.0961 $
480.50 $

Prices

5,000 0.0961 $
10,000 0.0806 $
Obsolete article with this quantity is not orderable.

Parameter

Case type
MID POWER
Case size
0,65x0,65 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
60 mA
Reverse voltage
5 V
Forward voltage
2.7 V
Number of chips
1
CCT
5700 K
Height
0.36 mm
Lum.flux min.
18 lm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?