Cart

TK8A65D(STA4,Q,M)

TOSHIBA

N-CH 650V 8A 840mOhm TO220SIS
Supplier: Toshiba
Matchcode: TK8A65D(STA4,Q,M)
Rutronik No.: TMOS1707
Unit Pack: 50
MOQ: 1450
package: TO220SIS
Packaging: TUBE
On request
On request
On request

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
840 mOhm
Package
TO220SIS
Q(g)
25 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
NO
Mounting
THT
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?