Cart

TK62J60W,S1VQ(O

TOSHIBA

N-CH 600V 61,8A 40mOhm TO-3PN
Supplier: Toshiba
Matchcode: TK62J60W,S1VQ(O
Rutronik No.: TMOSP11352
Unit Pack: 25
MOQ: 175
package: TO-3PN-3
Packaging: TUBE
On request
On request
On request

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
61.8 A
RDS(on)at 10V
40 mOhm
Package
TO-3PN-3
Q(g)
180 nC
P(tot)
400 W
R(thJC)
0.313 K/W
Logic level
NO
Automotive
NO
Technology
DTMOS 4
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?