Cart

TK20E60U,S1X(S

TOSHIBA TK20E60U,S1X(S

image shown is a representation only

TOSHIBA

N-CH 600V 20A 0,165mOhm TO220-3
Supplier: Toshiba
Matchcode: TK20E60U,S1X(S
Rutronik No.: TMOSP11649
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.19 $
109.50 $

Prices

50 2.19 $
500 2.15 $
1,000 2.11 $
1,500 2.08 $
2,000 2.04 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
190 mOhm
Package
TO220
Q(g)
27 nC
P(tot)
190 W
R(thJC)
0.658 K/W
Logic level
NO
Automotive
NO
Technology
DTMOS 2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?