Cart

TK18A50D(STA4,Q,M)

TOSHIBA

N-CH 500V 18A 0,27mOhm TO220FP
Supplier: Toshiba
Matchcode: TK18A50D(STA4,Q,M)
Rutronik No.: TMOSP11394
Unit Pack: 50
MOQ: 900
package: TO220FP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
1,116.00 $

Prices

900 1.24 $
1,500 1.22 $
2,500 1.20 $
3,000 1.18 $

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
18 A
RDS(on)at 10V
270 mOhm
Package
TO220FP
Q(g)
45 nC
P(tot)
50 W
R(thJC)
2.5 K/W
Logic level
NO
Automotive
NO
Technology
DTMOS 7
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?