Cart

TK160F10N1,LQ(O

TOSHIBA

N-CH 100V 160A 2,4mOhm TO220SMW
Supplier: Toshiba
Matchcode: TK160F10N1,LQ(O
Rutronik No.: TMOSP11603
Unit Pack: 1000
MOQ: 201000
package: TO220SM(W)
Packaging: REEL
On request
1.74 $
349,740.00 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
160 A
RDS(on)at 10V
2.4 mOhm
Package
TO220SM(W)
Q(g)
121 nC
P(tot)
375 W
R(thJC)
0.4 K/W
Logic level
NO
Automotive
NO
Technology
U-MOS 7-H
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
C
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?