Cart

TJM35420XLQ(EL)

TOSHIBA TJM35420XLQ(EL)

image shown is a representation only

TOSHIBA

TRANSFERJET MODULE
Supplier: Toshiba
Matchcode: TJM35420XLQ(EL)
Rutronik No.: ISM1554
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
Obsolete Part
Supplier Last Time Buy: 11/27/2017
21.96 $
21.96 $

Prices

1 21.96 $
2 18.12 $

Parameter

Frequency
4480 MHz
Datarate
560000 kbps
Weight
0.071 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Sweden
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?