Cart

THNSNJ512GCSU4PAGA

TOSHIBA THNSNJ512GCSU4PAGA

image shown is a representation only

TOSHIBA

SSD 512GB 2,5 SATA HG6Y
Supplier: Toshiba
Matchcode: THNSNJ512GCSU4PAGA
Rutronik No.: DISCAR3246
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2016
247.50 $
247.50 $

Parameter

Capacity
512G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?