Cart

THNSNJ512G8NY4PAGB

TOSHIBA THNSNJ512G8NY4PAGB

image shown is a representation only

TOSHIBA

M2 512GB HG6Z
Supplier: Toshiba
Matchcode: THNSNJ512G8NY4PAGB
Rutronik No.: DISCAR4142
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
259.58 $
259.58 $

Parameter

Capacity
512G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Formfactor
2280
Automotive
NO
Interface
SATA III
Warranty
3 Years
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?