Cart

THNSNJ128W8NU4PAWK

TOSHIBA THNSNJ128W8NU4PAWK

image shown is a representation only

TOSHIBA

M2 128GB HG6K
Supplier: Toshiba
Matchcode: THNSNJ128W8NU4PAWK
Rutronik No.: DISCAR4144
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2018
192.00 $
192.00 $

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
-40 °C
Temp.max.
85 °C
Formfactor
2280
Automotive
NO
Interface
SATA III
Warranty
3 Years
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?