Cart

THNSNJ060WMCT4PAWA

TOSHIBA THNSNJ060WMCT4PAWA

image shown is a representation only

TOSHIBA

mSATA 60GB HG6W
Supplier: Toshiba
Matchcode: THNSNJ060WMCT4PAWA
Rutronik No.: DISCAR3187
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2015
120.00 $
120.00 $
Article with this quantity is not orderable.

Parameter

Capacity
60G Byte
Flash
MLC
Temp.min.
-30°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?