Cart

THNSNJ060W8NU4PAWK

TOSHIBA THNSNJ060W8NU4PAWK

image shown is a representation only

TOSHIBA

M2 60GB HG6K
Supplier: Toshiba
Matchcode: THNSNJ060W8NU4PAWK
Rutronik No.: DISCAR4143
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2018
121.35 $
121.35 $
Article with this quantity is not orderable.

Parameter

Capacity
60G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Formfactor
SATA III
Warranty
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?