Cart

THNSNJ060GMCU4PAGA

TOSHIBA THNSNJ060GMCU4PAGA

image shown is a representation only

TOSHIBA

MSATA 60GB HG6Y
Supplier: Toshiba
Matchcode: THNSNJ060GMCU4PAGA
Rutronik No.: DISCAR3247
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
60.00 $
60.00 $
Obsolete article with this quantity is not orderable.

Parameter

Capacity
60G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Formfactor
MSATA
Warranty
3 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?