Cart

THNSNH060GCST4PAGD

TOSHIBA THNSNH060GCST4PAGD

image shown is a representation only

TOSHIBA

SSD 60GB 2,5 SATA HG5d
Supplier: Toshiba
Matchcode: THNSNH060GCST4PAGD
Rutronik No.: DISCAR3136
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
109.37 $
109.37 $

Parameter

Capacity
60G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?