Cart

THNSN5256GPU7KPJGR

TOSHIBA THNSN5256GPU7KPJGR

image shown is a representation only

TOSHIBA

M2 256GB XG3
Supplier: Toshiba
Matchcode: THNSN5256GPU7KPJGR
Rutronik No.: DISCAR4589
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
184.62 $
184.62 $

Parameter

Capacity
256G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
PCIE3.0 X4
Formfactor
2280
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?