Cart

THN-M203K0640EA

TOSHIBA

MICRO-SD CARD 64GB
Supplier: Toshiba
Matchcode: THN-M203K0640EA
Rutronik No.: DISCAR6151
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
64G Byte
Flash
TLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDXC UHS-I
Class
UHS CLASS1
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Poland
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?