Cart

THGBMHG9C8LBAU8A2K

TOSHIBA

Managed NAND-Flash 64GByte 5.1
Supplier: Toshiba
Matchcode: EMMC64
Rutronik No.: ICEMMC1043
Unit Pack: 152
MOQ: 152
package: BGA153
Packaging: TRAY
On request
72.68 $
11,047.36 $

Parameter

Type
MLC
Density
64G Byte
Oper.temp.min.
-40 °C
Oper.temp.max.
105 °C
Package
BGA153
Package width
11.5x13 mm
U(ccq)
1,8/3,3 V
U(cc)
3.0 V
Automotive
NO
Packaging
TRAY
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423219000
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?