Cart

THGBMHG7C1LBAIL

TOSHIBA THGBMHG7C1LBAIL

image shown is a representation only

TOSHIBA

Managed NAND-Flash 16GByte 5.1
Supplier: Toshiba
Matchcode: EMMC16
Rutronik No.: ICEMMC1002
Unit Pack: 152
MOQ: 152
package: BGA153
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2017
15.03 $
2,284.56 $

Prices

152 15.03 $
304 14.34 $
456 12.61 $
608 12.14 $
Article with this quantity is not orderable.

Parameter

Type
MLC
Density
16G Byte
Oper.temp.min.
-25 °C
Oper.temp.max.
85 °C
Package
BGA153
Package width
11.5x13 mm
U(ccq)
1,8/3,3 V
U(cc)
3.0 V
Automotive
NO
Packaging
TRAY
Leadfree Defin.
RoHS-conform
ECCN
3A991
Customs Tariff No.
85423219000
Country
Japan
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?