TCR2LF21,LM(CT
TCR2LF21,LM(CT
Description:
LDO VREG 2.1V 0.2A SOT-25-5
Supplier:
TOSHIBA
Matchcode:
TCR2LF21,LM(CT
Rutronik No.:
ICSPR10746
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Mode
- POS
- Output Voltage
- 2.1 V
- Output current
- 0.2 A
- Input Voltage
- 6 V
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 24 weeks