Cart

TC7W66FK,LF(T

TOSHIBA

DualBilateralSwitch US8 SMD
Supplier: Toshiba
Matchcode: TC7W66FK,LF(T
Rutronik No.: ICLOG10811
Unit Pack: 3000
MOQ: 12000
package: US8
Packaging: REEL
On request
0.0866 $
1,039.20 $

Parameter

Optimisation
FetSwitch
Channels
2
Package
US8
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
0.3 V
Vcc(max)
13 V
Logic function
DualSwitch
Footprint
7.0 mm²
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?