Cart

TC7SH04F,LJ(CT

TOSHIBA TC7SH04F,LJ(CT

image shown is a representation only

TOSHIBA

INVERTER SS0P5 SMD
Supplier: Toshiba
Matchcode: TC7SH04F,LJ(CT
Rutronik No.: ICLOG10706
Unit Pack: 3000
MOQ: 18000
package: SSOP5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.05 $
900.00 $

Parameter

Vcc(min)
0.5 V
Vcc(max)
7.0 V
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
SSOP5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?