Cart

TC7S14FU

TOSHIBA TC7S14FU

image shown is a representation only

TOSHIBA

SCHMITT INVERTER SOT353
Supplier: Toshiba
Matchcode: TC7S14FU
Rutronik No.: ICLOG10644
Unit Pack: 3000
MOQ: 3000
package: SOT353
Packaging: REEL
On request
0.256 $
768.00 $

Prices

3,000 0.256 $
6,000 0.189 $
9,000 0.184 $
15,000 0.181 $

Parameter

Package
SOT353
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.0 V
Vcc(max)
6.0 V
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?