Cart

TC7S04F

TOSHIBA TC7S04F

image shown is a representation only

TOSHIBA

SCHMITT INVERTER SS0P5
Supplier: Toshiba
Matchcode: TC7S04F
Rutronik No.: ICLOG10647
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
On request
0.253 $
759.00 $

Prices

3,000 0.253 $
6,000 0.1873 $
9,000 0.182 $
15,000 0.179 $

Parameter

Package
SSOP5
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.0 V
Vcc(max)
6.0 V
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?