Cart

TC7710AWBG

TOSHIBA TC7710AWBG

image shown is a representation only

TOSHIBA

DC-DC 2A 3,5V WFBGA-40 SMD
Supplier: Toshiba
Matchcode: TC7710AWBG
Rutronik No.: ICPWM8060
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.11 $
2,775.00 $

Parameter

Type
BOOST
V(cc)
13 V
V(in) max
12 V
V(out)
5 V
I(out)
0.14 A
f(s)
450000 Hz
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?