Cart

TC58NVG0S3HTA00

TOSHIBA TC58NVG0S3HTA00

image shown is a representation only

TOSHIBA

NAND-Flash 128Mx8 3.3V TSOP48
Supplier: Toshiba
Matchcode: NAND0108TSOP3.3
Rutronik No.: ICPROM9695
Unit Pack: 1
MOQ: 1
package: TSOP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.54 $
1.54 $

Prices

1 1.54 $
300 1.52 $

Parameter

Density
1G bit
Type
NAND
Organisation
128Mx8
Technology
SLC
U(cc)
3.3 V
Package
TSOP48
Permis.T(A)min
0 °C
Permis.T(A)max
70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Access time
25 ns
ECC
8bit/512B
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?