Cart

TC358867XBG(EL)

TOSHIBA TC358867XBG(EL)

image shown is a representation only

TOSHIBA

MIPI DSI to DiplayPort
Supplier: TOSHIBA
Matchcode: TC358867XBG(EL)
Rutronik No.: ICCOM1436
Unit Pack: 1
MOQ: 1000
package: BGA80
Packaging: REEL
Please login
5.14 $
5,140.00 $

Prices

1,000 5.14 $
2,000 4.71 $
3,000 4.08 $

Parameter

Data rate
1024 Mb/s
Vcc(min)
1.2 V
Vcc(max)
3.3 V
Top(min)
-20 °C
Top(max)
85 °C
Mounting
SMD
Footprint
25 mm²
Automotive
NO
Package
BGA80
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?