TC358860XBG(ES)
TC358860XBG(ES)
Description:
eDisplayPort to MIPI DSI 1.02
Supplier:
TOSHIBA
Matchcode:
TC358860XBG(ES)
Rutronik No.:
ICCOM2046
Unit Pack:
1
MOQ:
1000
package:
TFBGA65
Packaging:
INDIVIDUAL
- Interface
- Bridge
- Vcc(min)
- 1.2 V
- Vcc(max)
- 3.3 V
- Top(min)
- -30 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 25 mm²
- Automotive
- NO
- Package
- TFBGA65
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 32 weeks