Cart

TC358748XBG(EL)

TOSHIBA

CameraInterfaceBridgeVFBGA8 SMD
Supplier: Toshiba
Matchcode: TC358748XBG
Rutronik No.: ASSP1866
Unit Pack: 1000
MOQ: 1000
package: VFBGA80
Packaging: REEL
On request
2.38 $
2,380.00 $

Prices

1,000 2.38 $
2,000 2.33 $
3,000 2.27 $
4,000 2.12 $

Parameter

Package
VFBGA80
Top(min)
25 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
1.8 V
Vcc(max)
3.3 V
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?