Cart

TC35679FSG-002

TOSHIBA TC35679FSG-002

image shown is a representation only

TOSHIBA

BLE 4.2 CHIP GATT GPIO17 5X5QFN
Supplier: Toshiba
Matchcode: TC35679FSG-002
Rutronik No.: BTOOTH1547
Unit Pack: 2000
MOQ: 2000
package: QFN5x5
Packaging: REEL
On request
2.89 $
5,780.00 $

Parameter

Firmware
GATT
Bluetooth spec.
4.2
Length
5 mm
Width
5 mm
Height
0.4 mm
Weight
0.049 g
Operating Volta
1.8-3.6 V
Class
2
Operating temp.
-40 to +85 °C
Automotive
NO
Package
QFN5x5
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?