Cart

TC35670FTG-006(EL)

TOSHIBA TC35670FTG-006(EL)

image shown is a representation only

TOSHIBA

BLE4.1 + NFC TAG 6X6QFN ULP
Supplier: Toshiba
Matchcode: TC35670FTG-006
Rutronik No.: BTOOTH1374
Unit Pack: 1
MOQ: 2000
package: QFN6x6
Packaging: REEL
On request
4.12 $
8,240.00 $

Parameter

Firmware
NFC+GATT
Bluetooth spec.
4.1
Length
6 mm
Width
6 mm
Weight
0.16 g
Operating Volta
1.8-3.6 V
Class
2
Operating temp.
-40 to +85 °C
Automotive
NO
Package
QFN6x6
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?