Cart

TC35667WBG-006(ES)

TOSHIBA TC35667WBG-006(ES)

image shown is a representation only

TOSHIBA

BLE 4.1 CHIP GATT WLCSP3X3
Supplier: Toshiba
Matchcode: TC35667WBG-006
Rutronik No.: BTOOTH1375
Unit Pack: 1
MOQ: 2000
package: WLCSP3X3
Packaging: REEL
On request
3.91 $
7,820.00 $

Parameter

Firmware
GATT
Bluetooth spec.
4.1
Length
3 mm
Width
3 mm
Operating Volta
1.8-3.6 V
Class
2
Operating temp.
-40 to +85 °C
Automotive
NO
Package
WLCSP3X3
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?