Cart

TC35667FTG-006(EL)

TOSHIBA TC35667FTG-006(EL)

image shown is a representation only

TOSHIBA

BLE 4.1 CHIP GATT+OTA 6X6QFN
Supplier: Toshiba
Matchcode: TC35667FTG-006
Rutronik No.: BTOOTH1368
Unit Pack: 1
MOQ: 2000
package: QFN6x6
Packaging: REEL
On request
3.11 $
6,220.00 $

Parameter

Firmware
GATT+OTA
Bluetooth spec.
4.1
Length
6 mm
Width
6 mm
Height
0.9 mm
Weight
0.104 g
Operating Volta
1.8-3.6 V
Class
2
Operating temp.
-40 to +85 °C
Automotive
NO
Package
QFN6x6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?