Cart

TC35661IDBG-009(EL)

TOSHIBA TC35661IDBG-009(EL)

image shown is a representation only

TOSHIBA

BLUET3.0+4.0 HCI+WBS+AECQ 7x7
Supplier: Toshiba
Matchcode: TC35661IDBG-009
Rutronik No.: BTOOTH1366
Unit Pack: 1
MOQ: 2000
package: BGA7x7
Packaging: REEL
On request
3.35 $
6,700.00 $

Parameter

Firmware
HCI+AECQ
Bluetooth spec.
3.0+4.0
Profiles
Y Y/N
Length
7 mm
Width
7 mm
Height
1.2 mm
Weight
0.118 g
Operating Volta
1.8 OR 3.3 V
Class
2
Operating temp.
-40 to +85 °C
Automotive
AEC-Q(100)
Package
BGA7x7
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?