Cart

TB6600HG(O)

TOSHIBA

STEP MOTOR DRIVER 50V 5A
Supplier: Toshiba
Matchcode: TB6600HG
Rutronik No.: ICMOT5085
Unit Pack: 17
MOQ: 187
package: HZIP25-P
Packaging: INDIVIDUAL
On request
5.08 $
949.96 $

Parameter

Type
StepperDrv
I(out)
4.5 A
U(min)
8 V
U(max)
42 V
Automotive
NO
Package
HZIP25-P
T(max)
85 °C
Mounting
THT
T(min)
-30 °C
Leadfree Defin.
4
Ports
2
Input voltage
5.5 V
R(DS)(on)
400 mOhm
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Singapore
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?