Cart

TA78L09F(TE12L,F)

TOSHIBA TA78L09F(TE12L,F)

image shown is a representation only

TOSHIBA

VREG POS 9V 0.5A PW-MINI
Supplier: Toshiba
Matchcode: L78L09F
Rutronik No.: ICSPR10126
Unit Pack: 1000
MOQ: 5000
package: SOT89
Packaging: REEL
On request
0.2274 $
1,137.00 $

Parameter

Type
LINEAR
Mode
POS
Output voltage
9 V
Output current
0.15 A
Input voltage
15 V
Dropout voltage
1700 mV
Quiescent curre
6.5 mA
Op.temp.R.min
-40 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
SOT89
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?