SSM6P69NU,LF(T
SSM6P69NU,LF(T
Description:
DUAL P-CH 20V 4A 83mOhm at 1.8V UDFN6
Supplier:
TOSHIBA
Matchcode:
SSM6P69NU,LF(T
Rutronik No.:
LVMOS2278
Unit Pack:
3000
MOQ:
9000
package:
UDFN6
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 4 A
- Q(g)
- 6.74 nC
- Package
- UDFN6
- R(thJC)
- 125 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1 W
- Country
- Thailand
- Supplier Lead time
- 16 weeks